Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUX
Manufacturer Part No71113AS
Order Code4332347
Technical Datasheet
Supply Voltage12V
Lamp Base TypeT5
Bulb Size-
MSCP-
Average Bulb Life6200h
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage
12V
Bulb Size
-
Average Bulb Life
6200h
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
T5
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454