Print Page
Image is for illustrative purposes only. Please refer to product description.
537 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.793 |
50+ | €0.708 |
100+ | €0.623 |
250+ | €0.569 |
500+ | €0.494 |
2000+ | €0.485 |
5000+ | €0.476 |
Price for:Each
Minimum: 5
Multiple: 5
€3.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUX
Manufacturer Part NoG650-5
Order Code1139226
Technical Datasheet
Supply Voltage24V
Lamp Base TypeE10 / MES
Bulb SizeG-3 1/2
MSCP0.87
Average Bulb Life3000h
Product Range-
Product Overview
The G650-5 is an Incandescent Lamp with E10/13 nickel plated miniature Edison screw base and C-2F filament.
- 116mA Nominal current
- 13.5Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
G-3 1/2
Average Bulb Life
3000h
Lamp Base Type
E10 / MES
MSCP
0.87
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002