Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoN9951189
Order Code1139475
Technical Datasheet
609 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.491 |
50+ | €0.423 |
100+ | €0.411 |
250+ | €0.362 |
500+ | €0.331 |
2000+ | €0.287 |
6000+ | €0.277 |
Price for:Each
Minimum: 5
Multiple: 5
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoN9951189
Order Code1139475
Technical Datasheet
Supply Voltage5V
Lamp Base Type-
Bulb SizeT-1
MSCP0.04
Average Bulb Life40000h
Product Range-
Product Overview
The N9951189 is an Incandescent Lamp with tinned finish lead wire terminal base and C-2R filament.
- 60mA Nominal current
- 0.63Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
5V
Bulb Size
T-1
Average Bulb Life
40000h
Lamp Base Type
-
MSCP
0.04
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536