Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.922 |
50+ | €0.822 |
100+ | €0.724 |
250+ | €0.661 |
500+ | €0.574 |
2000+ | €0.553 |
5000+ | €0.542 |
Price for:Each
Minimum: 5
Multiple: 5
€4.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUX
Manufacturer Part NoN9951903
Order Code1139220
Technical Datasheet
Supply Voltage14V
Lamp Base TypeE5 / LES
Bulb SizeT-1 1/2
MSCP0.23
Average Bulb Life1000h
Product Range-
Product Overview
The N9951903 is a sub-miniature Incandescent Lamp with screw base and C-2F filament.
Applications
Lighting
Technical Specifications
Supply Voltage
14V
Bulb Size
T-1 1/2
Average Bulb Life
1000h
Lamp Base Type
E5 / LES
MSCP
0.23
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000669