Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.967 |
| 50+ | €0.863 |
| 100+ | €0.760 |
| 250+ | €0.694 |
| 500+ | €0.602 |
| 2000+ | €0.580 |
| 5000+ | €0.568 |
Price for:Each
Minimum: 5
Multiple: 5
€4.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The N9951906 is a sub-miniature Incandescent Lamp with screw base and C-2F filament.
- 40mA Nominal current
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-1 3/4
Average Bulb Life
10000h
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
E5 / LES
MSCP
0.24
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816