Print Page
Image is for illustrative purposes only. Please refer to product description.
215 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.743 |
50+ | €0.662 |
100+ | €0.584 |
250+ | €0.533 |
500+ | €0.462 |
2000+ | €0.454 |
7000+ | €0.446 |
Price for:Each
Minimum: 5
Multiple: 5
€3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUX
Manufacturer Part NoN9952907
Order Code1139471
Technical Datasheet
Supply Voltage12V
Lamp Base TypeWire Leaded
Bulb SizeT-1 (3mm)
MSCP0.15
Average Bulb Life10000h
Product Range-
Product Overview
The N9952907 is a 0.72W/12V 3mm sub-miniature Lamp with wire leads, C-2F filament type, 1.9lm luminous intensity and 10000 hours average life.
- 0.15% MSCP
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
T-1 (3mm)
Average Bulb Life
10000h
Lamp Base Type
Wire Leaded
MSCP
0.15
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079