Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.090 |
| 5+ | €38.080 |
| 10+ | €35.650 |
| 25+ | €32.530 |
| 50+ | €29.400 |
| 100+ | €28.810 |
Price for:Each
Minimum: 1
Multiple: 1
€44.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM DEE 15 M
Order Code3702923
Technical Datasheet
Convert FromD Sub 15 Position Plug
Convert ToScrew Type 16 Position Terminal Block
Rated Current5A
Rated Voltage250V
Product Range-
Product Overview
The IFM DEE 15 M is a 15-way 5A Terminal Block Interface made up of self extinguishing polyamide. It converts from IDC 14-position plug to screw type 16-position terminal block. DIN-rail mounting module is to connect discrete wiring to a standard DEE connector. It is especially useful for the connection of low voltage logic and control equipment in control panels. The module features a quality DEE connector and screw terminals connectors which will accept cables up to 4mm².
- 15mΩ Resistance
- 109Ω Insulation resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Convert From
D Sub 15 Position Plug
Rated Current
5A
Product Range
-
Convert To
Screw Type 16 Position Terminal Block
Rated Voltage
250V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1