Print Page
K135
Development Kit, CoreMP135, STM32MP135DAE7, 32bit, ARM Cortex-A7F
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.340 |
Price for:Each
Minimum: 1
Multiple: 1
€63.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM5STACK
Manufacturer Part NoK135Copy
Order Code4994229
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7F
Silicon Core NumberSTM32MP135DAE7
Kit ContentsDev Brd STM32MP135DAE7, Hex Key, Conn HT3.96-4P, 2x 2.54 mm-2P Terminal Block, MicroSD Card, Manual
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-A7F
Kit Contents
Dev Brd STM32MP135DAE7, Hex Key, Conn HT3.96-4P, 2x 2.54 mm-2P Terminal Block, MicroSD Card, Manual
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32MP135DAE7
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1547