MX25U12835FZNI-10G
Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSON, 8 Pins
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.270 |
10+ | €2.260 |
25+ | €2.250 |
50+ | €2.240 |
100+ | €2.230 |
250+ | €2.220 |
500+ | €2.210 |
1000+ | €2.200 |
Product Information
Product Overview
MX25U12835FZNI-10G is 128Mb serial NOR flash memory, which is configured as 16,777,216 x 8 internally. When it is in two or four I/O mode, the structure becomes 67,108,864 bits x 2 or 33,554,432 bits x 4. MX25U12835F features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# pin and RESET# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX25U12835F MXSMIO® (Serial Multi I/O) provides sequential read operation on the whole chip.
- Power supply operation 1.65V to 2V for read, erase, and program operations
- Low power consumption, deep power down of 1.5uA(typ.)
- Clock frequency of 104MHz
- Typical 100,000 erase/program cycles, 20 years data retention
- Latch-up protected to 100mA from -1V to Vcc +1V
- Advanced security features enhance the protection and security functions
- Auto erase and auto program algorithms
- Support serial flash discoverable parameters (SFDP) mode
- Operating temperature range from -40 to 85°C
Technical Specifications
Serial NOR
16M x 8bit
WSON
104MHz
1.65V
1.8V
-40°C
1.8V Serial NOR Flash Memories
No SVHC (17-Dec-2014)
128Mbit
SPI
8Pins
-
2V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate