Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAGNELAB
Manufacturer Part NoSCT-0400-005*
Order Code1797758
Product RangeSCT-0400 Series
Your Part Number
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.640 |
| 5+ | €47.170 |
| 10+ | €40.940 |
| 20+ | €40.120 |
Price for:Each
Minimum: 1
Multiple: 1
€58.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAGNELAB
Manufacturer Part NoSCT-0400-005*
Order Code1797758
Product RangeSCT-0400 Series
Technical Datasheet
CT ConstructionSplit Core
Current Ratio-
Input Current5A
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating-
Frequency Max1kHz
Window Diameter10.2mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current5A
Secondary Current Nom-
Product RangeSCT-0400 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SCT-0400-005* is a 5A AC split-core Current Sensor which sense AC current up to 75Amps passing through the centre conductor. Split-core transformers are ideal for installation on existing electrical wiring by snapping around the conductor. This SCT series have a self-locking mechanism guaranteed for 500 opening-closing cycles. This current sensor is approved UL and CE standards.
- 8FT twisted-pair lead
- 50 to 1000Hz Frequency range
- 600V Maximum Voltage
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
CT Construction
Split Core
Input Current
5A
Accuracy Class
Class 1
Frequency Max
1kHz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
5A
Product Range
SCT-0400 Series
Current Ratio
-
Frequency Min
50Hz
Power Rating
-
Window Diameter
10.2mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Haiti
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Haiti
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182