Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAGNELAB
Manufacturer Part NoSCT-0750-005*
Order Code1797754
Product RangeSCT-0750 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.150 |
| 5+ | €47.660 |
| 10+ | €46.710 |
Price for:Each
Minimum: 1
Multiple: 1
€60.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAGNELAB
Manufacturer Part NoSCT-0750-005*
Order Code1797754
Product RangeSCT-0750 Series
Technical Datasheet
CT ConstructionSplit Core
Input Current5A
Current Ratio-
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating-
Window Diameter19mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current5A
Secondary Current Nom-
Product RangeSCT-0750 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SCT-0750-005 is a 5A split-core Current Transformer measures AC current passing through the centre. It is ideal for installation on existing electrical wiring by snapping around the conductor. It has the highest industry standards both for interleaving joints and the self-locking mechanism.
- 0.333VAC Output at rated current
- ±1% Accuracy
- Accuracy at 10 to 130% of rated current
- 8' Twisted-pair lead
Applications
Power Management, Industrial
Technical Specifications
CT Construction
Split Core
Current Ratio
-
Accuracy Class
Class 1
Power Rating
-
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
5A
Product Range
SCT-0750 Series
Input Current
5A
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
19mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Haiti
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Haiti
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124284