Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGFCX030X00E13,24V15%
Order Code1162565
Product RangeGFC
Technical Datasheet
19 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €97.940 |
5+ | €83.660 |
10+ | €81.990 |
Price for:Each
Minimum: 1
Multiple: 1
€97.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGFCX030X00E13,24V15%
Order Code1162565
Product RangeGFC
Technical Datasheet
Frame TypeC Type
Solenoid OperationPush or Pull
Solenoid Duty CycleIntermittent
Holding Force25N
Holding Force - Metric25N
Coil Voltage24VDC
Coil Resistance-
Coil Power Continuous36W
Coil TerminationWire Leaded
Product RangeGFC
Product Overview
The GFCX030X00E13,24V15% is a DC Open Frame Solenoid with push or pull operation. It is available with linear shot-bolt/spring return for energise to lock or unlock operation. It is suitable for mounting in any attitude.
- Increasing force characteristic
- Encapsulated coil
- IP00 Protection rating
Applications
Industrial, Automation & Process Control, Medical, Automotive, Signal Processing
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Intermittent
Holding Force - Metric
25N
Coil Resistance
-
Coil Termination
Wire Leaded
Solenoid Operation
Push or Pull
Holding Force
25N
Coil Voltage
24VDC
Coil Power Continuous
36W
Product Range
GFC
Technical Docs (1)
Alternatives for GFCX030X00E13,24V15%
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2