Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMAKITA
Manufacturer Part NoBHP343RH
Order Code2147409
Battery Voltage14.4V
Power Rating-
Chuck Size10mm
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (20-Jun-2016)
Product Overview
- 2-Speed settings
- All metal gear box
- Single sleeve keyless chuck
- Electric brake
- Forward/Reverse rotation
- Variable speed trigger
- Lightweight and compac
Contents
Contents: 1.5Ah Li-ion battery, Fast charger, Double ended bit and Carrying case
Technical Specifications
Battery Voltage
14.4V
Chuck Size
10mm
Plug Type
UK Type G
Power Rating
-
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84672199
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3