Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMAKITA
Manufacturer Part NoDHP456RMWX
Order Code2452756
Technical Datasheet
Battery Voltage18V
Power Rating-
Chuck Size13mm
Product Range-
Plug TypeUK Type G
Product Overview
- 2-Speed settings
- 20 Minute charge time
- All metal gear box
- 13mm Keyless chuck
- 16x Torque settings
- Electric brake
- Automatic spindle lock
- Fan-cooled motor
- Soft-grip handle
- Supplied with 1x 18V 4Ah Li-Ion battery, charger and carry case
Technical Specifications
Battery Voltage
18V
Chuck Size
13mm
Plug Type
UK Type G
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84672110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.59
UN Hazard Code:3481