Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMAKITA
Manufacturer Part NoHP330DWE
Order Code2147442
Battery Voltage10.8V
Power Rating-
Chuck Size10mm
Product Range-
Plug TypeUK Type G
Product Overview
- 10.8V Li-Ion drill driver for drilling and screwdriving
- Compact, lightweight design
- 18 Torque settings
- Ergonomic handle and rubber overmold
- 10Mm Single sleeve keyless chuck
- Automatic spindle lock
- Two speed settings
- Variable speed and reverse switch
- Fan cooled motor
- All metal gearing
Contents
Contents: Combi Drill, 2 X 1.3Ah Li-Ion batteries, Charger and a robust carry case.
Technical Specifications
Battery Voltage
10.8V
Chuck Size
10mm
Plug Type
UK Type G
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84672199
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.58
UN Hazard Code:3481