Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.400 |
| 10+ | €98.390 |
Price for:Each
Minimum: 1
Multiple: 1
€98.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJR16-RYG-4
Order Code3217028
Product RangeJR Series
Technical Datasheet
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal TypeContinuous
Lens Diameter30mm
Product RangeJR Series
IP / NEMA RatingNEMA 3R, NEMA 4X, NEMA 12
Power Rating-
External Height5.234"
Operating Temperature Min-30°C
Operating Temperature Max60°C
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
12V
Lens Diameter
30mm
IP / NEMA Rating
NEMA 3R, NEMA 4X, NEMA 12
External Height
5.234"
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Continuous
Product Range
JR Series
Power Rating
-
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181894
Product traceability