Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMSS5M1
Order Code1783818
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Tones-
Sound Pressure Level (SPL)95dBA
Current Rating400mA
Resonant Frequency-
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
5.5VDC
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
-
Product Range
-
Supply Voltage Min
4.5VDC
Tones
-
Current Rating
400mA
Transducer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006078