Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.060 |
5+ | €21.480 |
10+ | €19.610 |
20+ | €17.020 |
50+ | €16.680 |
Product Information
Product Overview
The 255-997-64-38 is a LED Lamp features unique SOLO technology single bipolar product for multi voltage operating range 8 to 48VAC/DC. All devices feature water clear high intensity LEDs as standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T3-1/4 BA9s incandescent
- Reduces stock
- Durable to shock and vibration
Applications
Signalling, Industrial
Technical Specifications
BA9s
T-3 1/4 (10mm)
-
100000h
10mA
No SVHC (14-Jun-2023)
Cool White
625mW
3000mcd
50V
255
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate