Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.710 |
5+ | €43.960 |
10+ | €41.980 |
Price for:Each
Minimum: 1
Multiple: 1
€45.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 690-521-66 is a yellow panel-mount LED Indicator made of black anodised aluminium housing. It is suitable for AC or low voltage DC in any orientation, external and high vibration applications.
- Flat water clear lens
- Internal potting
- Bipolar circuitry
- US accreditation
- Water clear lens gives clear OFF state
- Suitable for status panel indication
- Manufactured with internal resistor
- Outstanding reliability
- Vandal-resistant
- -40 to 75°C Operating temperature range
Applications
Industrial, Signalling, Portable Devices
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
9.6mm
Luminous Intensity
600mcd
Product Range
690
Operating Voltage
48V
Forward Current If
10mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802