Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.390 |
| 5+ | €32.200 |
| 10+ | €29.720 |
| 20+ | €25.760 |
| 50+ | €25.240 |
Price for:Each
Minimum: 1
Multiple: 1
€37.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No02066.3102-01
Order Code2836017
Product Range2066 Series
Pressure Type-
Pressure Port TypeSingle Radial Barbless
Sensor Output TypeAnalogue
Operating Pressure Min0bar
Voltage Rating5VDC
Operating Pressure Max10bar
Pressure Port Size14.85mm
Supply Current12mA
Transducer Connection / Termination3 Pin Male Connector
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeAir, Water
Output Interface0.5-3.5V
Sensor Output TypeRatiometric
Housing MaterialThermoplastic
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range2066 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Pressure Type
-
Sensor Output Type
Analogue
Voltage Rating
5VDC
Pressure Port Size
14.85mm
Transducer Connection / Termination
3 Pin Male Connector
Supply Voltage Max
5VDC
Output Interface
0.5-3.5V
Housing Material
Thermoplastic
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jun-2015)
Pressure Port Type
Single Radial Barbless
Operating Pressure Min
0bar
Operating Pressure Max
10bar
Supply Current
12mA
Supply Voltage Min
-
Media Type
Air, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-10°C
Product Range
2066 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02272