Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No02420.0421-00
Order Code2837180
Product Range2420 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €95.010 |
| 5+ | €76.000 |
| 10+ | €74.480 |
Price for:Each
Minimum: 1
Multiple: 1
€95.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No02420.0421-00
Order Code2837180
Product Range2420 Series
Technical Datasheet
Product Range2420 Series
Contact ConfigurationDPDT
Switch OperationMomentary Spring Return
Contact Current Max14A
Contact Voltage AC Nom250V
External Height-
External Width149mm
External Depth98.6mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
2420 Series
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
250V
External Width
149mm
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
DPDT
Contact Current Max
14A
External Height
-
External Depth
98.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23