Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No2240000055
Order Code1204138
Product Range2240 Series
Technical Datasheet
190 In Stock
96 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.440 |
5+ | €48.130 |
10+ | €43.940 |
20+ | €43.060 |
Price for:Each
Minimum: 1
Multiple: 1
€59.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No2240000055
Order Code1204138
Product Range2240 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedLead Acid
Supply Voltage264VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range2240 Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Small and lightweight charger featuring Mascot's 3 step charging system
- Approved to EN 60601 for medical applications
- Universal voltage input
- Reverse polarity and short circuit proof
- Supplied with 2.1mm and 2.5mm loose DC contacts
- UL listed (UL2601-1 Medical)
- Battery Capacity (suitability): 5-12Ah
- Constant Voltage Timer: 4 hours ±30 mins
- Orange LED - Constant Current Boost: 1A
- Yellow LED - Constant Voltage Timer: 14.7V
- Green LED - Constant Voltage Float: 13.8V
Contents
Contents: Charger and DC contacts
Technical Specifications
Battery Charger Type
Switch Mode
Supply Voltage
264VAC
Battery IEC Code
-
Product Range
2240 Series
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
Lead Acid
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011189