Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No2285000044
Order Code8392587
Product Range2285 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €294.510 |
Price for:Each
Minimum: 1
Multiple: 1
€294.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No2285000044
Order Code8392587
Product Range2285 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15VDC
No. of Outlets1Outlets
Output Voltage230VAC
Output Power Max300W
Output Power300W
Product Range2285 Series
Length190mm
Width148mm
Height67mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2285000044 is a 300W pure sine wave DC/AC Inverter features built-in alarm. Available in 12 and 24V voltage versions.
- Short circuit proof
- <gt/>90% Efficiency
- 55.000 hours/timer MTBF
- Battery clips DC terminals
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Power Max
300W
Product Range
2285 Series
Width
148mm
SVHC
No SVHC (14-Jun-2023)
Input Voltage Max
15VDC
Output Voltage
230VAC
Output Power
300W
Length
190mm
Height
67mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55