Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No2387000042
Order Code8392641
Product Range2387 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €568.770 |
Price for:Each
Minimum: 1
Multiple: 1
€568.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No2387000042
Order Code8392641
Product Range2387 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15VDC
Output Voltage230VAC
Output Power1kW
Output Power Max1kW
Product Range2387 Series
Length-
Width395mm
Height83mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2387000042 is a 15VDC 1kW 230V DC/AC Inverter with built-in alarm, screw terminal blocks. Input low voltage, input over voltage, low battery alarm, over-temperature, overload protection and short-circuit protection.
- Pure sine wave output wave form
- DC screw terminal blocks
- Efficiency of <gt/>90%
Applications
Consumer Electronics, Portable Devices, Industrial, Automotive, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Voltage
230VAC
Output Power Max
1kW
Length
-
Height
83mm
Input Voltage Max
15VDC
Output Power
1kW
Product Range
2387 Series
Width
395mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4