Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No4040120000
Order Code4539330
Product Range4040 LA Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €181.210 |
Price for:Each
Minimum: 1
Multiple: 1
€181.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No4040120000
Order Code4539330
Product Range4040 LA Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Supply Voltage264VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range4040 LA Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
264VAC
Battery IEC Code
-
Product Range
4040 LA Series
SVHC
No SVHC (27-Jun-2024)
Battery Technologies Supported
Lead Acid
Battery Size Code
-
Battery NEDA Code
-
Plug Type
IEC 60320 C8
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.775