Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No8862 12/24V
Order Code1183944
Product Range8862 Series
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.740 |
5+ | €79.220 |
10+ | €77.640 |
Price for:Each
Minimum: 1
Multiple: 1
€92.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No8862 12/24V
Order Code1183944
Product Range8862 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max81W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom12V
DC / DC Converter MountingPanel
DC / DC Converter Output TypeFixed
Width119mm
Height46mm
Depth135mm
Input Voltage DC Min10V
Input Voltage DC Max16V
Product Range8862 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 8862 12/24V from Mascot is a regulated DC to DC converter. This converter switches off automatically when input voltage is over or under the specified range. It has an built-in fuse protection at input and typically used for thermal, short circuit, overvoltage protection at output. The input and output are electrically separated from chassis.
- Input voltage range from 10VDC to 16VDC
- Output voltage is 24VDC
- Maximum continuous output power is 81W
- Maximum continuous load current is 1.7A
- Dimensions (LxWxH) is 135 mm × 119 mm × 46mm
- 6.3mm push-on terminals
- CE and "E" marked
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.7A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Mounting
Panel
Width
119mm
Depth
135mm
Input Voltage DC Max
16V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
-
Output Power Max
81W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Height
46mm
Input Voltage DC Min
10V
Product Range
8862 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58