Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No406BLU
Order Code3375706
Product RangeMaster Lock - Non-Conductive Xenoy Padlocks
Also Known AsGTIN UPC EAN: 0071649090509
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.680 |
5+ | €20.190 |
Price for:Each
Minimum: 1
Multiple: 1
€21.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No406BLU
Order Code3375706
Product RangeMaster Lock - Non-Conductive Xenoy Padlocks
Also Known AsGTIN UPC EAN: 0071649090509
Technical Datasheet
Lock TypeKeyed
Width38mm
Shackle Clearance - Horizontal38mm
Shackle Clearance - Vertical-
Shackle Diameter6mm
Lock MaterialNon-Conductive Xenoy
Product RangeMaster Lock - Non-Conductive Xenoy Padlocks
SVHCTo Be Advised
Product Overview
The Master Lock No. 406BLU Dielectric Thermoplastic Safety Padlock features a 1-1/2in (38mm) wide Zenex™ Thermoplastic blue body and a 1-1/2in (38mm) tall, 1/4in (6mm) diameter plastic shackle to help prevent electrocution and arc flashing and to prevent electrical current from shackle to key. All components are non-sparking and non-magnetic. Designed exclusively for Lockout/Tagout applications, the durable, lightweight material is easy to carry and padlock has key retaining cylinder to ensure the padlock is not left unlocked.
- Lightweight, non-conductive Xenoy lock body
- Non-conductive Xenoy shackle
- Key retaining - ensures padlocks are not left unlocked
- Customise on-site with permanent, write-on labels
- Size (Body x Shackle x Clearance) 38 x 6 x 38mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
38mm
Shackle Diameter
6mm
Product Range
Master Lock - Non-Conductive Xenoy Padlocks
Width
38mm
Shackle Clearance - Vertical
-
Lock Material
Non-Conductive Xenoy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075