Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No410KABLU
Order Code3375161
Product RangeMaster Lock - 38mm Padlocks
Also Known AsGTIN UPC EAN: 0071649080456
Technical Datasheet
69 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €20.500 |
5+ | €19.630 |
Price for:Each
Minimum: 1
Multiple: 1
€20.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No410KABLU
Order Code3375161
Product RangeMaster Lock - 38mm Padlocks
Also Known AsGTIN UPC EAN: 0071649080456
Technical Datasheet
Lock TypeKeyed Alike
Width38mm
Shackle Clearance - Horizontal38mm
Shackle Clearance - Vertical-
Shackle Diameter6mm
Lock MaterialSteel
Product RangeMaster Lock - 38mm Padlocks
SVHCTo Be Advised
Product Overview
The Master Lock No. 410KABLU Zenex™ Thermoplastic Safety Padlock, Keyed Alike - multiple locks open with the same key - features a 38mm wide plastic blue body and a 38mm tall, 6mm diameter metal shackle. Designed exclusively for Lockout/Tagout applications, the durable, lightweight, non-conductive lock body is easy to carry and padlock features high security, reserved-for-safety cylinder with key retaining to ensure padlock is not left unlocked.
- Lightweight, resistant to high temperatures, chemicals and corrosive environments
- High Security, reserved pin tumbler cylinder
- 100,000 Key changes
- Key retaining, ensures that padlocks are not left unlocked
- Permanent, write-on labels
Technical Specifications
Lock Type
Keyed Alike
Shackle Clearance - Horizontal
38mm
Shackle Diameter
6mm
Product Range
Master Lock - 38mm Padlocks
Width
38mm
Shackle Clearance - Vertical
-
Lock Material
Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11