Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoEVH132S1SP-MP
Order Code3762225
Also Known AsGTIN UPC EAN: 5015056628127
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoEVH132S1SP-MP
Order Code3762225
Also Known AsGTIN UPC EAN: 5015056628127
Technical Datasheet
IP RatingIP66
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 2.3kW Charging via a UK 3-pin socket
- For use with Mode 2 EV Charging cables (UK 3-pin to Type 1 or Type 2)
- 16A, B-Type RCBO for added safety protection for prolonged charging
- Weather and dust proof to IP66 rating
- Additional space for fitting a surge protection device
- Also suitable for use as an outdoor power socket
- Dimensions: 246x177x125mm
Technical Specifications
IP Rating
IP66
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.23