Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoOTLU40134SL-PX
Order Code3761753
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 05015056526621
Technical Datasheet
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €49.640 |
5+ | €46.440 |
Price for:Each
Minimum: 1
Multiple: 1
€49.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoOTLU40134SL-PX
Order Code3761753
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 05015056526621
Technical Datasheet
Cord Reel TypeOpen
Cable Length - Imperial131ft
Cable Length - Metric40m
Current Rating13A
No. of Outlets4 Outlet
Outlet TypeUK
Product RangeMasterplug - PRO-XT
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
Open reel with a large metal drum has been designed and engineered for longevity. The steel drum provides reliable protection when in use, transported or stored. The robust design is perfect for the home, garden and heavy duty use. Features a highly visible green cable and built-in safety thermal cut-out for protection against overloading when fully reeled.
- Heavy-duty, metal reel with 4x shuttered sockets
- Safety, thermal cut-out
- Power on/off switch
- Power LED indicator
- Built-in cable guide
Technical Specifications
Cord Reel Type
Open
Cable Length - Metric
40m
No. of Outlets
4 Outlet
Product Range
Masterplug - PRO-XT
SVHC
No SVHC (17-Dec-2015)
Cable Length - Imperial
131ft
Current Rating
13A
Outlet Type
UK
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.34