Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1746P-70IND+
Order Code3914506
Product RangeDS1746P Series
Also Known As90-1746P+07I
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1746P-70IND+
Order Code3914506
Product RangeDS1746P Series
Also Known As90-1746P+07I
Technical Datasheet
Date FormatYYYY-MM-DD
Clock FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StylePWRCP
No. of Pins34Pins
IC Interface TypeBytewide
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDS1746P Series
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Date Format
YYYY-MM-DD
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
34Pins
Operating Temperature Min
-40°C
Product Range
DS1746P Series
MSL
MSL 1 - Unlimited
Clock Format
HH:MM:SS
Supply Voltage Min
4.5V
Clock IC Case Style
PWRCP
IC Interface Type
Bytewide
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability