Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €72.830 |
30+ | €71.350 |
100+ | €69.860 |
Product Information
Product Overview
MAX14813EWX+ is a very high-density, high-voltage ultrasound transmitter (pulser) with T/R switches and Beamforming capability. It is particularly aimed to address ultrasound imaging applications in which PCB space is a concern. It features eight 3-level channels operating from two independent pairs of HV supplies. Each channel can transmit up to 170VP-P with up to 2.1A current capability. The current capability can be programmed down to 0.35A with 4 steps of programmability. It also features an integrated 1A active clamp (return to zero). It can also be configured as a quad 5-level (2.1A) pulser plus quad active T/R switches. It features embedded digital resources (SRAM and state machine) that can be used to support transmit beamforming resulting in a dramatic saving of the number of interconnects and FPGA I/Os. It is used in applications such as ultrasound medical imaging, and ultrasound industrial applications (NDT).
- Integrated low-power, low-noise, active T/R switches
- Direct-drive architecture eliminates external floating power supply (FPS) and HV signal capacitors
- Support receive multiplexing, can use internal/external beamforming resources
- 8K samples (per channel) pulse wave table SRAM stores up to 1024 unique patterns
- State machine for delay beamforming with 5ns time resolution
- Programmable number of cycles and pattern time base (pulse width)
- Excellent second harmonic distortion and pulse inversion performances
- Fast rising falling edges enables fine resolution PWM or acoustic power control
- Total quiescent power dissipation per channel is 4.1mW typical at (TA = +25°C)
- Operating temperature range from 0°C to +85°C, 156pin-WLP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ultrasound Pulser
5.25V
156Pins
85°C
-
No SVHC (21-Jan-2025)
4.75V
WLP
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate