Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.600 |
10+ | €8.060 |
96+ | €5.970 |
192+ | €5.850 |
288+ | €5.730 |
576+ | €5.610 |
Product Information
Product Overview
The MAX16904RAUE33/V+ is a 2.1MHz, high-voltage, 600mA mini-buck converter in 16 pin TSSOP package. It is a small, synchronous buck converter with integrated high-side and low-side switches. The device is designed to deliver 600mA with input voltages from +3.5V to +28V while using only 25µA quiescent current at no load. Voltage quality can be monitored by observing the PGOOD signal. It can operate in dropout by running at 97% duty cycle, making it ideal for automotive and industrial applications. The MAX16904 operates at a 2.1MHz frequency, allowing for small external components and reduced output ripple. It has no AM band interference. SYNC input programmability enables three frequency modes for optimized performance such as forced fixed-frequency operation, SKIP mode (ultra-low quiescent current of 25µA) and synchronization to an external clock.
- Tolerates input voltage transients to +42V
- Output voltage is 3.3V
- Power good output
- Enable pin compatible from +3.3V logic level to +42V
- Thermal shutdown protection
- Automotive AEC-Q100 grade-1 qualified
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Automotive, Industrial, Aerospace, Defence, Military
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Synchronous Buck (Step Down)
28V
600mA
16Pins
3.3V
-
2.1MHz
-40°C
-
MSL 1 - Unlimited
TSSOP
2.1MHz
1Outputs
3.5V
600mA
TSSOP
Surface Mount
3.3V
-
-
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate