Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.910 |
5+ | €61.650 |
10+ | €60.390 |
Price for:Each
Minimum: 1
Multiple: 1
€62.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110454
Order Code1761264
Technical Datasheet
Gear Head TypeSpur
Reduction Ratio30:1
Continuous Torque Max0.2N-m
Input Speed5000rpm
Efficiency73%
Gearhead Length23.1mm
Output Shaft MaterialStainless Steel
Product Range-
Product Overview
Precision spur- and planetary gearheads matched to maxon motors. Gears are advantageously adapted directly to the desired motors in the delivery plant. The motor pinion is the input gearweel for the first stage and is rigidly affixed to the motor shaft.
Technical Specifications
Gear Head Type
Spur
Continuous Torque Max
0.2N-m
Efficiency
73%
Output Shaft Material
Stainless Steel
Reduction Ratio
30:1
Input Speed
5000rpm
Gearhead Length
23.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08