Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €324.520 |
Product Information
Product Overview
The 403112 is a small-sized powerful 4-quadrant PWM Servo Controller for the highly efficient control of permanent magnet-activated DC motors up to approximately 72 Watts. It features operating modes - speed control (closed loop), speed control (open loop) and current control - meet the highest requirements. The ESCON servo controller is designed being commanded by an analogue set value and features extensive analogue and digital I/O functionality and is being configured via USB interface using the graphical user interface «ESCON Studio» for Windows PCs. The servo controller has protective circuits against overcurrent, excess temperature, undervoltage and overvoltage, against voltage transients and against short-circuits in the motor cable. Furthermore it is equipped with protected digital inputs and outputs and an adjustable current limitation for protecting the motor and the load.
- Digital incremental encoder
- 300μH/2A Built-in motor choke
- 95% Maximum efficiency
Applications
Industrial, Automation & Process Control
Technical Specifications
72W
4A
10VDC
ESCON 36/2 DC
-
-
36VDC
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate