Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €105.070 |
5+ | €97.940 |
10+ | €95.980 |
Price for:Each
Minimum: 1
Multiple: 1
€105.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Maxon DC motor is a high-quality motor fitted with powerful permanent magnets.
- No load current of 8.76mA
- Nominal torque (max continuous torque) of 15.2mNm
- Nominal current (max continuous current) of 0.31A
- Maximum efficiency of 84%
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
2800rpm
Power Rating
7W
Motor Size
-
Product Range
-
Supply Voltage VDC
24V
Torque Max
15.2mN-m
Gear Ratio TO: 1
-
External Length
44.7mm
Technical Docs (1)
Alternatives for 517599
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117