Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.410 |
5+ | €17.850 |
10+ | €17.290 |
50+ | €15.900 |
100+ | €15.890 |
250+ | €14.830 |
Price for:Each
Minimum: 1
Multiple: 1
€18.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoMEA-GPS-SM
Order Code2281642
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.59GHz
Antenna MountingCable
Gain-
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
Product Overview
- External screw mount GPS precision antenna
- Small size and lightweight antenna
- GPS L1 frequency
- Active LNA circuitry
- Waterproof housing
- 3m cable with SMA connector
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.59GHz
Gain
-
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
-
Antenna Mounting
Cable
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8