Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.370 |
5+ | €10.450 |
Price for:Each
Minimum: 1
Multiple: 1
€11.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMC / MULTI CONTACT
Manufacturer Part No61.7606-21
Order Code3378628
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Operating Temperature Max150°C
No. of Max Strands x Strand Size384 x 0.05mm
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter3.5mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
A super flexible, reinforced silicone insulated cable, designed for use in internal wiring of very mobile components and assemblies under high thermal stress. The cable has a stranded copper conductor.
- Supplied in 5m lengths
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Imperial)
16.4ft
Operating Temperature Max
150°C
Voltage Rating
1.5kV
External Diameter
3.5mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.75mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
384 x 0.05mm
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085