Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.200 |
5+ | €35.480 |
10+ | €34.750 |
20+ | €34.030 |
Product Information
Product Overview
The 1271-12-392 is a 45mA/12VDC Geared Instrument Motor with 392:1 gear ratio. The 1271-series integral iron core DC motor provides smooth operation and a bidirectional variable speed capability while the gear head utilises a multi-stage metal spur gear train rated for a working torque up to 0.2Nm. Suitable for mounting in any attitude, provides reliable operation over a wide ambient temperature range and is equipped with an integral VDR ( voltage dependant resistor ) electrical suppression system to minimise electrical interference. Ideally suited to applications where small size and low unit price are important design criteria.
- 46mm Length
- -20 to 60°C Ambient temperature range
Applications
Motor Drive & Control
Technical Specifications
Brushed
7rpm
-
27mm
1271
12V
20N-cm
391.8
46mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate