Print Page
53-1080
30W RMS Soft Dome Tweeter
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-1080
Order Code3404051
Technical Datasheet
Driver TypeTweeter
Impedance8ohm
External Diameter - Metric104mm
Power Rating Nom30W
Resonant Frequency-
Sound Pressure Level (SPL)92dBA
Speaker ShapeRound
External Diameter - Imperial4.094"
Frequency Response Min1.5kHz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max60W
External Depth - Metric28mm
External Depth - Imperial1.102"
SVHCTo Be Advised
Product Overview
A high quality soft dome tweeter. Perfect for repair, upgrade or new speaker construction
- Power (RMS/Peak): 30W / 60W
- Impedance: 8Ω
- Sensitivity: 92dB
- Frequency response: 1.5kHz - 20kHz
- Cut-out: 77mm ∅ plus notches for connectors
- Mounting depth: 32mm
- Bolt pattern: 86mm
- Overall diameter: 104mm
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
104mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
1.5kHz
Product Range
-
Power Rating Max
60W
External Depth - Imperial
1.102"
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
92dBA
External Diameter - Imperial
4.094"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Depth - Metric
28mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52