Print Page
53-420
AUDIO VISUAL (AUDIO VIDEO), LOUDSPEAKER
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-420
Order Code2827643
Technical Datasheet
Driver TypeTweeter
Impedance8ohm
External Diameter - Metric102mm
Power Rating Nom25W
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial4.016"
Frequency Response Min1.5kHz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
102mm
Resonant Frequency
1.5kHz
Speaker Shape
Round
Frequency Response Min
1.5kHz
Product Range
-
Power Rating Max
50W
Impedance
8ohm
Power Rating Nom
25W
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
4.016"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268