Print Page
555-10350
TWEETER ARRAY, 1-20KHZ, 600W
Image is for illustrative purposes only. Please refer to product description.
332 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €35.900 |
4+ | €33.230 |
Price for:Each
Minimum: 1
Multiple: 1
€35.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No555-10350
Order Code2782244
Supply Voltage VAC-
Frequency Response Min1kHz
Frequency Response Max20kHz
External Height10.8"
External Width17.1"
External Depth13.8"
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage VAC
-
Frequency Response Max
20kHz
External Width
17.1"
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Frequency Response Min
1kHz
External Height
10.8"
External Depth
13.8"
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.072