Print Page
BT-50
Bass Transducer, 3", 28 Hz to 55 Hz, 4 Ohm, 50 Watts
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.710 |
Price for:Each
Minimum: 1
Multiple: 1
€27.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part NoBT-50
Order Code4245080
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BT-50 is a bass transducer. The concept of the BT-50 is that the lowest frequencies are felt rather than heard. It moves a weighted mass at high speeds to produce low frequency vibrations. The most common usage for this device is in a home theater to add extra impact for explosions and action scenes in movies and television.
- Driver size is 3" weighted plate
- Impedance is 4ohm
- Resonant frequency is 45Hz
- Frequency range from 28Hz to 55Hz
- Power handling (RMS) is 50Watts
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1