Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM
Manufacturer Part No25-7520
Order Code2801872
Technical Datasheet
Light Strip Length1m
No. of LEDs30LEDs
Illumination Colour-
Input Voltage-
Input Power-
IP Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Light Strip Length
1m
Illumination Colour
-
Input Power
-
Product Range
-
No. of LEDs
30LEDs
Input Voltage
-
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989