Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part No27-4305
Order Code2785236
Product RangeInline Socket
Technical Datasheet
519 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.943 |
10+ | €0.848 |
Price for:Each
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No27-4305
Order Code2785236
Product RangeInline Socket
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating4.5A
Voltage Rating35V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeInline Socket
Technical Specifications
Gender
Jack
Current Rating
4.5A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
Inline Socket
Connector Mounting
Cable Mount
Voltage Rating
35V
Connector Colour
Black
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635