Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.980 |
Price for:Each
Minimum: 1
Multiple: 1
€19.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No80-1675.
Order Code4541081
Technical Datasheet
Product Range-
Timer FunctionsCountdown / Up
Time Min1s
Time Max99min
No. of Timing Ranges2Ranges
No. of Digits4
Timer Output-
Supply Voltage Max1.5V
Current Rating Nom-
Connection / Termination-
Panel Cutout Height58.6mm
Panel Cutout Width62.9mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Time Min
1s
No. of Timing Ranges
2Ranges
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
58.6mm
SVHC
No SVHC (27-Jun-2024)
Timer Functions
Countdown / Up
Time Max
99min
No. of Digits
4
Supply Voltage Max
1.5V
Connection / Termination
-
Panel Cutout Width
62.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1