Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.620 |
| 5+ | €19.040 |
| 10+ | €17.890 |
Price for:Each
Minimum: 1
Multiple: 1
€19.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No83-942
Order Code2783454
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
25ft
Jacket Colour
-
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
7.62m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.307994