Print Page
36 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.280 |
| 5+ | €16.420 |
| 10+ | €15.580 |
| 50+ | €14.110 |
| 100+ | €13.830 |
| 250+ | €13.550 |
Price for:Each
Minimum: 1
Multiple: 1
€17.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPV-35-12
Order Code3253257
Product RangeAPV-35
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max36W
Output Voltage Max12VDC
Output Current3A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPV-35
SVHCNo SVHC (25-Jun-2025)
Product Overview
APV-35-12 is an APV-35 series 35W single output switching power supply. It features universal AC input/full range. It includes short circuit, overload, overvoltage protection. Approved by UL8750, CSA-C22.2 No. 250.0-13, BIS IS15885, EAC TP TC 004,IP42 , BS EN/EN 62368-1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output DC voltage is 12V
- Output rated current is 3A, output rated power is 36W, efficiency is 83%
- Constant voltage mode power supply, fully isolated plastic case
- Cooling by free air convection, small and compact size
- Class 2 power unit, withstand 300VAC surge input for 5sec
- Pass LPS, IP42 design, suitable for LED related fixture or appliance
- 100% full load burn-in test, low cost, high reliability
- 2 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 84 x 57 x 29.5mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
36W
Output Current
3A
Input Voltage Min
90V
Product Range
APV-35
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18