Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoCMU2C-P##
Order Code4412598
Product RangeCMU2 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €597.290 |
Price for:Each
Minimum: 1
Multiple: 1
€597.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoCMU2C-P##
Order Code4412598
Product RangeCMU2 Series
Technical Datasheet
No. of Analogue Inputs5
No. of Analogue Outputs5
No. of Digital Inputs5
No. of Digital Outputs5
Product RangeCMU2 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Analogue Inputs
5
No. of Digital Inputs
5
Product Range
CMU2 Series
No. of Analogue Outputs
5
No. of Digital Outputs
5
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68