Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €249.770 |
5+ | €237.920 |
Product Information
Product Overview
DLC-02 is a multi-master application controller to obtain the regulation of the DALI-2 system from DALI input devices and control gears to make a DALI lighting system. Devices in the DALI bus can be scan, configure and setting through the DLC-02 software. It supports up to 128 DALI participants via two independent DALI Bus. The DALI Bus power supply comes directly within DLC-02, so no additional DALI power supply is required. This device comes in 4 built-in relays, providing switching possibilities for home applications and non dimmable lighting. The effect function allows users to customize a series of events and functions of input devices. The clock of DLC-02 can be synchronized in real-time; therefore, the regular events and actions can be scheduled by the timer function accordingly. Typical applications are office lighting, smart home lighting, luxury villas lighting, LED indoor lighting, human centric lighting control, RGBW lighting control, building automation system.
- 2 independent DALI bus channels with built-in DALI power supply (up to 250mA per bus)
- Connect up to 2 x 64 DALI control gears and 2 x 12 input devices
- Maximum 16 scenes and groups setting per channel
- OLED display, LED indicators and buttons for local operation, built in with 250V/5A (X4) relay
- Easy installation and configuration via DLC-02 software
- Effect setting with timer events and input devices, up to 255 timer events
- Supports 8 sequences scheduled up to 16 steps per sequence
- 5 year warranty
- Dimension (L X W X H) is 144 x 90 x 58.3mm, 100-305VAC, 140-430VDC, (class II) input voltage
- Working temperature range from -25 to 45°C
Technical Specifications
305VAC
7.68W
2 Channel
63Hz
DLC Series
-
-
-
250mA
DALI-2
-
RJ45
-
-
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate